Christmas Opening Hours and Delivery Dates here

Mclennan 1308-12-30 Geared DC Motor 12V 30:1 Torque 15Ncm 110rpm

Order Code:

37-1146

Brand: Mclennan MPN: 1308-12-30

Discontinued


The Mclennan 1308-12-30 geared DC motor suits a range of applications with its compact design and low speed operation. This bi-directional motor features a metal gear train and a sturdy die cast metal housing. At the rear of the unit there is a sensor take-off shaft for monitoring position or speed.


  • Nominal voltage (V DC): 12
  • Length (L) (mm): 64
  • Gear ratio: 30:1
  • Max Torque (Ncm): 15
  • Speed (no load) (rpm): 110
  • Speed (Max Torque) (rpm): 70
  • Current (no load) (mA): <60
  • Current (max torque) (mA): 250
  • Mass (grams): 190
Supply Voltage 12V
Maximum Output Torque 15Ncm
Current (Max Torque) 250mA
Current (No Load) <60mA
Speed (Max Torque) 70rpm
Speed (No Load) 110rpm

Trustpilot