Christmas Opening Hours and Delivery Dates here

Mclennan 1308-12-100 Geared DC Motor 12V 100:1 Torque 40Ncm 35rpm

Order Code:

37-1147

Brand: Mclennan MPN: 1308-12-100

Discontinued


The Mclennan 1308-12-100 geared DC motor suits a range of applications with its compact design and low speed operation. This bi-directional motor features a metal gear train and a sturdy die cast metal housing. At the rear of the unit there is a sensor take-off shaft for monitoring position or speed.


  • Nominal voltage (V DC): 12
  • Length (L) (mm): 66.5
  • Gear ratio: 100:1
  • Max Torque (Ncm): 40
  • Speed (no load) (rpm): 35
  • Speed (Max Torque) (rpm): 20
  • Current (no load) (mA): <60
  • Current (max torque) (mA): 240
  • Mass (grams): 190
Supply Voltage 12V
Maximum Output Torque 40Ncm
Current (Max Torque) 240mA
Current (No Load) <60mA
Speed (Max Torque) 20rpm
Speed (No Load) 35rpm

Trustpilot