Christmas Opening Hours and Delivery Dates here

Mccrypt TM-8017 LED Mirror Ball Station

Order Code:

60-7381

Brand: Mc CRYPT MPN: 591170 EAN-13: 4016138544213
  • Country of Origin:
  • View All

Discontinued


This LED mirror ball station will add fun and colour to any dance floors, stages, party room etc. Featuring two multicolour LED spotlights with four base LEDs, the mirror ball gently rotates, throwing dazzling circles of light into every corner of your room. It can be mounted on a desk or hung up with the built-in bracket. Authorised only for dry indoor use and to be powered by the included adaptor.


  • Ball: Ø 130mm
  • Operating voltage: 230V/50Hz
  • Used fixed and hanging
  • 6 built-in LEDs per lamp (red, green, blue)
  • Length: 263mm
  • Width: 133mm
  • Height: 250mm
  • Manufacturer's part 591170

Included in delivery: power adaptor.
Type Mirror ball station
Colour Mirrored
Size 263 x 133 x 250mm

You may also like


Trustpilot