Maxim MAX810SEUR+T Linear IC SOT-23 Microprocessor Reset Circuit

Order Code:

51-6995

Brand: Maxim MPN: MAX810SEUR+T

Discontinued


This MAX 810 series IC is designed to monitor the power supplies in microprocessor and digital systems and to provide an active-high push-pull RESET signal, for >140ms, whenever VCC drops below the reset threshold (typically 2.93V). The IC brings the advantage of lowering monitoring circuit complexity and component count, reducing costs and increasing reliability.

Suitable applications for this device include computers, controllers, intelligent instruments, automotive systems, portable and battery-powered equipment, critical microprocessor and microcontroller power monitoring.
  • Surface mounting SOT-23 package
  • Extended industrial temperature range
  • Precision monitoring system
  • Fully specified Over Temperature
  • Push-pull outputs
  • Supply current 12µA
  • Power supply tranisent immunity
  • No external components required

Trustpilot