Christmas Opening Hours and Delivery Dates here

Maxim MAX709MCSA+ Linear IC SO8 Power Supply Monitor

Order Code:

51-6937

Brand: Maxim MPN: MAX709MCSA+

Discontinued


An SMD device that is used to monitor power supplies and to provide a system reset signal during power-up, power-down and brownout conditions. When the power supply VCC falls below the Reset Threshold, RESET goes low and holds the target power supply in reset for 140ms after VCC rises above the Reset Threshold.
  • Reset threshold 4.40V
  • Temperature range 0°C to +70°C
  • SO-8 Surface mounting package
  • Low supply current
  • No external components required
  • Low cost device
  • Precise power-down Reset Threshold
  • Min. 140ms Power-On reset delay
  • Immune to short negative VCC transients

You may also like


Trustpilot