Maxim MAX1232CPA+ Low Power CMOS Microcontroller Monitor

Order Code:

82-0544

Brand: Maxim MPN: MAX1232CPA+

Discontinued


The MAX1232 microprocessor supervisory circuit provides housekeeping and power-supply supervision functions while consuming only 1/10th the power of the DS1232. Suitable for automotive systems, computers, controllers, critical µP power monitoring, intelligent instruments, etc.
  • DIL-8 Case
  • Supply voltage 4.5 to 5.5V
  • 0°C to +70°C
  • Single supply microprocessor monitor
  • 5.5V Voltage / reset threshold
  • Active high open drain
  • Active low open drain reset / system output
  • Manual reset
  • 2.5% Voltage accuracy
Type MAX1232CPA+ CMOS MCU monitor

Accessories

You may also like


Trustpilot