Christmas Opening Hours and Delivery Dates here

matt:e SP-EVCP-RC60 1 Phase 32A Type A RCBO WH Consumption Limiting 60A Black

Order Code:

65-4109

Brand: matt:e MPN: SP-EVCP-RC60
Qty Unit Price (Inc VAT)
1+ £239.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 15/01/2026

The SP-EVCP-RC60-B from Matt:E incorporates a unique monitoring device that disconnects all poles including CPC in the event of a broken Neutral fault in line with Regulation 722.411.4.1(iv) and has the additional functionality for load curtailment in line with Regulation 722.311.20, isolating the charge point from the supply once the house consumption rises above the pre-set limit and automatically restores the power to the charge point when the load falls back to a satisfactory level.

It creates a simple single connection centre that allows for connection to the existing PME earthing facility without the use of Earth electrodes, saving time during survey and installation while offering a safe alternative for your work force.



Click Here for 3-Phase versions.
Product DescriptionMatt:E SP-EVCP-RC60 Single Phase 32A Type A RCBO House Consumption Limiting 60A
Replenishh Order Code:65-4109
Supplier Code:SP-EVCP-RC60
Product Type:EV House Consumption Limiting 60A Connection Centre
Incoming Supply Rating32A
MCB IncludedNo
RCBO/RCCB IncludedYes - Type A RCBO
Max Terminal EntryInput: 2.5mm² to 25mm², Output: 2.5mm² to 10mm²
Warranty:3 years
ColourBlack
WeightApprox. 3kg
Dimensions (H x W x D)169 x 182 x 111mm
Voltage Rating230V, single phase
Frequency50Hz
MaterialMild steel, powder-coated
IP RatingIP2X (indoor)
Number of ways1
  • Features:
  • Load management unit with hard-wired Current Transformer, factory set at 60A
  • Whole House Consumption Limiting
  • Built in Matt:E technology
  • No Earth electrodes required
  • Current transformer with simple plug-and-play connection
  • Built-in 32A double pole Type A RCBO
  • Designed and built in the UK
  • BS:767118th Edition A1 compliant

This unit is designed for use in domestic dwelling applications where a single phase PME supply is feeding Electric Vehicle Chargers. It should NOT be used in premises with 3 phase supplies.
Build Type Pre-configured connection centre
Incoming Supply Rating 32A
IP Rating IP2X (Indoor)
Load Curtailment Yes
Main Incoming Supply Single-phase (230V)
Protection Included Type A RCBO

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot