The EV-3-32-R from matt:e is a simple, single dedicated connection unit with built in O-PEN technology, which allows for the connection of 3x 32A single-phase charge points to an existing PME earthing facility.
The unit incorporates a 5-pole isolator with built-in shunt trip which disconnects all poles including CPC in the event of a fault. It is manually resettable in line with BS: 7671.
The matt:e O-PEN technology does not require earth rods or measuring electrodes to function correctly.
- Built-in matt:e O-PEN technology
- Standard mild steel IP4X enclosure
- No Earth electrodes required
- Phase-loss protection
- Built-in 5-pole mains isolator
- Manually resettable shunt trip
- Standard 1 year parts warranty
- Simple wire-in, wire-out connection
- Supplied with 3x 32A double-pole type A RCBOs
- Designed and built in the UK
- Matt:E type EV-3-32-
R
| Colour | Black |
| Dimensions (H x W x D) | 380 x 300 x 140mm |
| Finish | Powder-coated |
| Frequency | 50Hz |
| Guarantee | 1 year |
| IP rating | IP4X |
| Material | Mild steel |
| Voltage rating | 400V, 3-phase |
| Auto Reset Function |
No |
| Build Type |
Pre-configured connection centre |
| Incoming Supply Rating |
32A |
| IP Rating |
IP4X (Indoor) |
| Load Curtailment |
No |
| Main Incoming Supply |
3-phase (415V) |
| Protection Included |
Type A RCBO |