matt:e ARD-3-32-M 32A MCB Connection unit with auto reset and 3 x DP MCBs

Order Code:

65-4264

Brand: matt:e MPN: ARD-3-32-M EAN-13: 5060767050842

Discontinued


The ARD-3-32-M from matt:e is a simple, single dedicated connection unit with built-in O-PEN® technology which allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.

The matt:e ARD connection centres incorporate the unique 5 pole auto reset device that automatically restores power to the load once the fault has cleared in line with BS:7671.

The matt:e O-PEN® technology does not require earth rods or measuring electrodes to function correctly.



ColourBlack
Dimensions (H x W x D)380 x 300 x 120mm
FinishPowder-coated
Frequency50Hz
Guarantee1 year
IP ratingIP4X
MaterialMild steel
Voltage rating400V, 3-phase
  • Built in O-PEN® Protection with auto reset isolator
  • NO Earth electrodes required
  • Facilitates compliance with regulation 722.4.4.1 (iii)
  • Helps reduce disruptive and costly groundworks
  • Removes the risk of striking buried services
  • Simple wire in wire out connection
  • Phase loss protection
  • For 3 x 32A single phase loads
  • Complete with Double Pole MCBs
  • Mild steel IP4X enclosure
  • Standard 1 Year parts warranty
  • Designed and Built in the UK
  • Matt:E type ARD-3-32-M

Auto Reset Function Yes
Build Type Pre-configured connection centre
IP Rating IP4X (Indoor)
Main Incoming Supply 3-phase (400V)
Max Load 32A
Terminal Capacity 25mm²

Trustpilot