The matt:e ARD-1-32-TP-M-SPD is a 3-phase connection unit, with a unique 5-pole auto-reset isolator device, built-in Type 2 SPD, and 1 x 32A TPN MCB.
Simple to install, it provides a dedicated EV connection unit with built in O-PEN® technology that allows for the connection of EV charge points to the PME earthing facility without the use of earth electrodes.
Helping to facilitate compliance with BS:7671. 2018 Amendment 2, 2022 Regulation 722.411.4.1.(iii).
| Colour | Black |
| Dimensions (H x W x D) | 550 x 360 x 120mm |
| Voltage rating | 400V, 3-phase |
| Frequency | 50Hz |
| Max. Load | 32A |
| IP rating | IP4X |
| Material | Mild steel |
| Finish | Powder-coated |
| Warranty | 1 Year |
- Built in O-PEN® technology
- No Earth electrodes required
- Facilitates compliance with regulation 722.411.4.1 (iii)
- Helps reduce disruptive and costly groundworks
- Removes the risk of striking buried services
- Simple wire in wire out connection
- For 1 x 32A TPN load
- Complete with Type 2 SPD & 5-pole Auto-reset Isolator
- Built-in 32A TPN MCB
- Mild steel IP4X enclosure
- Standard 1 Year parts warranty
- Designed and Built in the UK
- Matt:e type ARD-1-32-TP-M-SPD
| Build Type |
Pre-configured connection panel |
| IP Rating |
IP4X (Indoor) |
| Main Incoming Supply |
3-phase (400V) |
| Maximum Load Current |
32A |
| SPD Included |
Yes |
| Terminal Capacity |
25mm² |