Christmas Opening Hours and Delivery Dates here

Matador 81453115 SmartyBOX S2 25-piece Compact Socket Wrench Tool Kit

Order Code:

09-8521

Brand: Matador Schraubwerkzeuge MPN: 81453115 EAN-13: 4040674237315
  • Country of Origin: Germany
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
1+ £117.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Matador Schraubwerkzeuge smartyBOX S2 is a comprehensive toolkit designed for tradespeople, containing 25 assorted tools. This tool set, identified by code 81453115, is compact and organised, making it ideal for a variety of professional applications. It is manufactured for durability and precision, enhancing efficiency in mechanical and construction tasks.
Type Tool kit
Car phone holder features Case
Dim (L x W x H) 260 x 160 x 63 mm
Height 63mm
Length 260mm
Range of uses Trades person
Width 160mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot