Master Lock 9120EURDBLK Aluminium Black Vinyl Cover 20mm Padlock 3-Pin

Order Code:

96-5489

Brand: Master Lock MPN: 9120EURDBLK EAN-13: 3520190937667

Discontinued


The Master Lock Aluminium Black Vinyl Cover padlocks are a tough and dependable security solution. With a modern black vinyl finish to the body, they are an appealing solution for day-to-day reliability.

Each padlock has a solid body, hardened steel shackle and dual locking levers. A variety of multi-pack options, where all padlocks in the pack open with the same key (keyed alike) are also available.

Padlocks are available with 3-pin and 4-pin cylinders and with a variety of shackle lengths for added security and for a wider range of possible application options. The black vinyl cover also helps protect surfaces from scratching.

All Master Lock padlocks are supplied with a minimum of 2 keys and a Lifetime Warranty against mechanical failure.

Suggested uses: Lockers, trunks, cupboards and sheds.

The Master Lock 9120EURDBLK has the following specifications:
20mm aluminium with black vinyl cover padlock - 11mm steel shackle, 3mm diameter - 3-pins


Type Padlock

Trustpilot