Master B-9IT Industrial Heater 4500W/9000W Yellow/Black Electric Mobile

Order Code:

09-8369

Brand: Master Klimatechnik MPN: B-9IT EAN-13: 8053670893511
Qty Unit Price (Ex VAT)
1+ £245.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
16 in stock, despatched in 4 working days

The Master Klimatechnik B-9IT is an industrial heater available in 4500 W and 9000 W models, featuring a robust yellow and black design. It is an electric heater well-suited for large, demanding environments requiring significant heat output. Typical applications include warehouses, construction sites, and workshops where efficient and consistent heating is essential.
Type Industrial heater
Dim (L x W x H) 420 x 330 x 430 mm
Height 430mm
IP Rating IPX4
Length 420mm
Operating Voltage 400V
Suitable for rooms up to 150 m³
Switching stages 3
Width 330mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot