Christmas Opening Hours and Delivery Dates here

MASONMATE 0868S540110 Zinc Plated Stud M8 x 110mm (10)

Order Code:

98-2731

Brand: MASONMATE MPN: 0868S540110 EAN-13: 5050420553100

Discontinued


These MasonMate Zinc Plated Studs have the following specifications:

Size: M8.
Length: 110mm.
Hole Diameter: 10mm.
Fastens up to: 20mm.
Min. Hole Depth: 80mm.
Box Qty.: 10.



Trustpilot