Christmas Opening Hours and Delivery Dates here

Martor 116004.19 Secupro Megassafe Security Knife 20mm Cut Auto-Retract

Order Code:

09-8071

Brand: Martor MPN: 116004.19 EAN-13: 4002632802560
  • Country of Origin: Germany
  • Not for sale to persons under age of 18 18+
  • View All

Discontinued


The Secupro Megasafe by Martor is a safety cutter designed for optimal protection and efficiency. Featuring fully automatic blade retraction, it is ideal for cutting a wide range of materials safely. This tool is commonly used in environments where reducing cutting-related injuries is a priority.
Type Cutter
Blade Width 28mm
Dim (L x W x H) 160 x 28 x 46 mm
Height 46mm
Length 160mm

Trustpilot