Martindale CM55 AC Clamp Multimeter

Order Code:

86-8230

Brand: Martindale MPN: CM55 EAN-13: 5036162187339

Discontinued


The model CM55 from Martindale is a pocket-sized high performance AC clamp meter that has ranges for AC current, AC voltage, DC voltage and resistance with continuity test. The CM55 has a CATIII 600V safety rating and is the ideal tool for residential and commercial electricians.

Its compact, yet rugged design enables accurate and reliable current measurement down to 10mA resolution without the need to break into the circuit. Features include a thumb-wheel for single-handed operation, auto-ranging for ease of use, auto power-off, low battery indicator and a hold function useful for when working in areas with restricted access.


  • Max conductor diameter 25mm
  • Operating environment: 0 to 40°C, <80% RH
  • Safety CAT III 600V
  • Power: 2x 1.5V AAA
  • Weight: 260g approx.
  • Dimensions: 203 x 75 x 32mm
  • Includes: leads (TL16), soft case, batteries and manual
  • 2 year manufacturer's warranty
  • Martindale type MARCM55


Type AC/DC clamp meter
Maximum DC Current Measurement 600
Maximum AC Current Measurement 400A
AC Voltage Max. 600
Display LCD
Jaw Capacity 25mm

Trustpilot