Christmas Opening Hours and Delivery Dates here

Marquardt 9040.0501 Miniature Toggle Switch SPST On-On PCB Mount 0.4VA 20V

Order Code:

59-3956

Brand: Marquardt MPN: 9040.0501

Discontinued


Sealed on the connection side against penetration of fluxing agents and soldering vapours. With central mounting M 6 x 0.75 mm for panel thicknesses up to 3 mm.


  • SPST On-On
  • Casing/button colour: Metal
  • Connection: Solder tag
  • Contact material: Silver (Ag)
  • L x W 13 x 7.9mm
  • Functions: latch
  • Lighting type: none
  • Mounting diameter: 6.6mm
  • Number of pins: 1
  • Recess depth: 14.8mm
  • Specification: 1 x On/On
  • Switch features: Steel lever
  • Switch position: 1 x On/On
  • Switch type: Toggle switch
  • Switching current (max.): 4A
  • Switching voltage: 30V DC
  • Manufacturer's part 9040.0501
Contact Configuration On / on
Current Rating (Amps) 0.4A
Illumination Type None
Type Toggle switch

You may also like


Trustpilot