Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Marquardt 237.036.011 Blanking Plug for Rocker Switches Series 3250

Marquardt 237.036.011 Blanking Plug for Rocker Switches Series 3250

Order Code:  

59-2606

  Copy to clipboard
Brand: Marquardt  Copy to clipboard MPN: 237.036.011 Copy to clipboard
 Report an error

Discontinued

A black plug for rocker switches of the 3250 Series.


  • Colour: Black
  • L x W 43 x 24.3mm
  • Material: PP
  • Finish: dummy plugs
Type Blanking plug
Contact Configuration N/A
Max. Current N/A
Action N/A
Illumination Type N/A
Illumination Colour(s) N/A

Reviews


Be the first to submit a review