Easter Opening Hours and Delivery Dates here

Marquardt 1056.3352 Microswitch 2A IP40 SPDT Momentary 1 Pole Solder R-Angle 8mm

Order Code:

59-3229

Brand: Marquardt MPN: 1056.3352

Discontinued


A microswitch from Marquardt with compact design and dust- and water-protected switching system. Modular design with a large variety of connections additional actuators and fixing methods. Snap/quick break switch (momentary function).


  • Connection: Solder pins (right-angle)
  • Contact material: Ag + Au
  • Contact type: 1 change-over
  • L x W x H 6.3 x 13 x 8mm
  • Functions: momentary
  • Operation type: Tappet
  • Protection type: IP40
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 2A
  • Switching voltage: 24V DC
  • Manufacturer's part 1056.3352
Type Microswitch
Contact Configuration Momentary
Current Rating (Amps) 2A

Trustpilot