Christmas Opening Hours and Delivery Dates here
Marquardt 1046.1103-00 Microswitch 10A IP40 SPDT Momentary Button Solder 2.6N

Marquardt 1046.1103-00 Microswitch 10A IP40 SPDT Momentary Button Solder 2.6N

Order Code:

59-3896

Brand: Marquardt MPN: 1046.1103-00 EAN-13: 2050001534125

Discontinued


A microswitch from Marquardt with changeover switching and IP40 protection.


  • Actuating force: 3.2N
  • Connection: CEE plug 2.8mm
  • Contact type: 1 change-over
  • Functions: momentary
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Operation type: Tappet
  • Protection type: IP40
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
Type Microswitch
Contact Configuration Momentary
Current Rating (Amps) 10A

You may also like


Trustpilot