Christmas Opening Hours and Delivery Dates here
Marquardt 1045.3102-00 Microswitch 10A IP67 SPDT Momentary Button PCB Angle 2.6N

Marquardt 1045.3102-00 Microswitch 10A IP67 SPDT Momentary Button PCB Angle 2.6N

Order Code:

59-3893

Brand: Marquardt MPN: 1045.3102-00

Discontinued


A microswitch from Marquardt with changeover switching and IP67 protection.


  • Actuating force: 2.6N
  • Connection: Print (right-angle)
  • Contact type: 1 change-over
  • Functions: momentary
  • Max. temperature: 100°C
  • Min. temperature: -40°C
  • Operation type: Tappet
  • Protection type: IP67
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
Type Microswitch
Contact Configuration Momentary
Current Rating (Amps) 10A

Trustpilot