Christmas Opening Hours and Delivery Dates here

Marquardt 1006.1201 Microswitch 10A SPDT On/(On) Lever 20.6mm Faston 2.5N

Order Code:

59-4013

Brand: Marquardt MPN: 1006.1201

Discontinued


This microswitch from Marquardthas a rubbing contact system whose shearing movement can release welding.


  • Actuating force: 2.5 N
  • Approvals: ENEC UL CSA
  • Connection: Blade terminal 6.3mm
  • Contact material: Ag (Silver)
  • Contact type: 1 change-over
  • L x W x H 10.3 x 28 x 16mm
  • Functions: momentary
  • Operation type: Lever
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • Manufacturer's part 1006.1201
Type Microswitch
Contact Configuration Momentary
Current Rating (Amps) 10A

You may also like


Trustpilot