Easter Opening Hours and Delivery Dates here

Marquardt 1005.0101 Microswitch 10A SPDT On/(On) Button Faston 3.8N

Order Code:

59-4016

Brand: Marquardt MPN: 1005.0101

Discontinued


This microswitch from Marquardthas a rubbing contact system whose shearing movement can release welding.


  • Actuating force: 3.8N
  • Approvals: ENEC UL CSA
  • Connection: Screws
  • Contact material: Ag (Silver)
  • Contact type: 1 change-over
  • L x W x H 10.3 x 28 x 16mm
  • Functions: momentary
  • Operation type: Tappet
  • Switch position: 1 x On/(On)
  • Switch type: Microswitch
  • Switching current (max.): 10A
  • Switching voltage: 250V AC
  • Manufacturer's part 1005.0101
Type Microswitch
Contact Configuration Momentary
Current Rating (Amps) 10A

You may also like


Trustpilot