Easter Opening Hours and Delivery Dates here

Marcrist 1126.0230.22 BF750 Diamond Blade Fast Precision Cut 230 x 22.2mm

Order Code:

96-5142

Brand: Marcrist MPN: 1126.0230.22 EAN-13: 5036197033205

Discontinued


The BF750 Series Diamond blades have a 10.5 mm Diamond rim for speed, precision and for long life. Can be used wet or dry and with hand-held or stationary machines.

Ideal for use on:
Building materials
Concrete products
Granite and Natural stone

Technology Used:
Safety: Marcrist diamond products comply with every known safety standard worldwide.
Armoured Blade Core: Armoured centre for blade strength. PATENTED.
Engineered Core: Precision Engineered core, hardened, ground, balanced and tensioned.
Semi-Silent: Noise suppression for semi-silent operation. PATENTED.
V-UHP Fusion: Vacuum Ultra High Pressure Fusion Technology used in the Aviation and Space Industry. Segments are formed under a vacuum (to eliminate impurities) and extreme pressure and fused to the core. The result - extreme bond homogeneity and adhesion for outstanding performance and safety.


Type Blade

Trustpilot