Easter Opening Hours and Delivery Dates here

Manhattan 394512 USB cable USB-C to Apple Lightning White 1m

Order Code:

16-8853

Brand: Manhattan MPN: 394512 EAN-13: 0766623394512
Qty Was Unit Price (Inc VAT)
1+ £23.44 £17.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 available to back orderBack order, lead time 4 weeks

Manhattan 394512 is a high-quality USB cable assembly designed for efficient and reliable data transfer and power delivery between USB-C devices and those with Apple Lightning connectors. Featuring a robust USB-C plug to Apple Lightning plug configuration, this cable supports versatile interoperability across a range of electronic devices, enabling seamless connection to charge or sync Apple devices such as iPhones, iPads, and iPods, using a standard USB-C port. The 1.00-metre white cable ensures flexibility and ease of use, particularly in environments where cable management and reachability are crucial, such as desks, workshops, and labs. Engineered for compatibility with USB Power Delivery, this cable is a vital tool for professionals who require dependability and efficiency in both charging and data transfer tasks.
Cable Length 1.00m
Connector 1 USB-C
Connector 2 USB Lightning
Colour White
Type USB cable
AWG 22/29
AWG wire size 22/29
Cable Design Round
Cable shielding Aluminum mylar foil
Compliance certificates CE, REACH, RoHS
Connection Type USB-C® to Apple Lightning
Connector 1 form factor Straight
Connector 1 gender Male
Connector 2 form factor Straight
Connector 2 gender Male
Connector contacts plating Nickel
Connector Version straight
Core Material Copper
Jacket material Polyvinyl chloride (PVC)
Max. power 28 W @ 12 V / 2.4 A
Maximum data transfer rate 480 Mbit/s
Package type Box
Package weight 55 g
Product colour White
Product Type USB cable
Rack size 483 mm (19")
Shielding Braid shielding/shielding film
Signal flow Bidirectional (A↔B)
Transfer Rate (max.) 480 MBit/s
Weight 30 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot