Christmas Opening Hours and Delivery Dates here

Manhattan 178136 Flyte Wireless Headset

Order Code:

58-2959

Brand: Manhattan MPN: 178136
  • Country of Origin:
  • View All

Discontinued


This wireless headset from Manhattan combines slim shape and retro styling with modern technology. Outstanding audio performance is a key design priority - and from any Bluetooth-enabled PC, MP3 player, tablet, smartphone or games console. Integrated in the headband is a high-performance microphone ensuring crystal-clear conversations, not only in mobile phone conversations, but also with Skype or Google Voice chat, and online gaming on the PC and the Sony PlayStation 3.

But the Flyte offers much more: 40mm neodymium speakers provide excellent stereo sound via Bluetooth (3.0 and earlier). The bass is deep and powerful - though not quite as hard as a dedicated subwoofer - while the highs are clear and bright, with vocals and speech extremely realistic. A completely successful feast for the ears for each Audiofan.

The Flyte is powered by a lithium battery and can be recharged from a PC, car charger or USB charging adaptor with the included micro-USB cable. It takes eight hours of music playback, 12 hours of talks or 24 hours in standby before the Flyte runs out of air.


  • Supra-aural (on-ear) design
  • Adjustable headband
  • In the pinna integrated, low profile microphone
  • Soft, comfortable fitting foam padding
  • Easy to fold up and store
  • Supports APTX, AAC and APC
  • Supports A2DP, AVRCP, and HS/HF profiles
  • Wireless volume control and media playback on many devices supported
  • Multipoint technology allows Bluetooth connection with multiple devices
  • Lithium-polymer battery
  • LED indicator for battery power
  • Colour: White
  • Weight: 290g
  • Manufacturer's part 178136

Trustpilot