Easter Opening Hours and Delivery Dates here

Manhattan 153188 DisplayPort HDMI Adapter cable black 3m plug HDMI-A plug

Order Code:

16-8787

Brand: Manhattan MPN: 153188 EAN-13: 0766623153188
Qty Unit Price (Inc VAT)
1+ £15.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Manhattan 153188 is a high-quality audio and visual cable with a DisplayPort to HDMI interface, designed for seamless connection between devices. This 3-metre cable, featuring a DisplayPort plug on one end and an HDMI-A plug on the other, supports video resolutions up to 1080p, making it ideal for applications requiring high-definition video transmission from a computer or laptop to an HDMI-compatible monitor or television. The adapter cable is constructed with robust materials to ensure optimal signal integrity and is well-suited for use in professional environments where reliable data transmission is crucial, such as in presentations, conferencing systems, or for use within control rooms. Emphasising compatibility and functional practicality, the Manhattan 153188 serves as an efficient solution in bridging the gap between newer DisplayPort outputs and widely-used HDMI interfaces.
Connector 1 DisplayPort
Connector 2 Straight
Length 3m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor
Certification FCC, CE
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Connector contacts plating Gold
Connector gender Male/Male
DisplayPort version 1.1
Harmonized System (HS) code 84733080
HDCP Yes
Jacket material Polyvinyl chloride (PVC)
Linux operating systems supported Yes
Mac operating systems supported Yes
Max. frequency 60Hz
Maximum refresh rate 60 Hz
Maximum resolution 1920 x 1080 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40 °C
Plug material Acrylonitrile butadiene styrene (ABS)
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 60 °C
Video resolution 1920 x 1080 Pixel
Weight 140 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot