Easter Opening Hours and Delivery Dates here

Manhattan 152471 USB-C DisplayPort Adapter Cable Black 1m

Order Code:

16-8782

Brand: Manhattan MPN: 152471 EAN-13: 0766623152471
Qty Was Unit Price (Inc VAT)
1+ £23.28 £17.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Manhattan 152471 is a robust USB-C to DisplayPort adapter cable designed for seamless audio and visual data transmission. With a length of 1 metre, this black cable facilitates a 4K resolution at 60Hz output signal, allowing for high-definition display connections between modern USB-C enabled devices such as laptops and tablets, and monitors or projectors equipped with DisplayPort input. Its USB-C plug to DisplayPort plug configuration ensures compatibility with a variety of hardware setups, making it an essential tool for engineers who need reliable connectivity in professional environments such as design studios, engineering workstations, or any setting requiring high-resolution display outputs. The cable's durable construction promises consistent performance in demanding scenarios where screen fidelity and reliable data transmission are critical.
Connector 1 USB-C
Connector 2 Straight
Length 1m
Colour Black
Type USB-C® screen cable
Cable Design Round
Cable Use TV/monitor
Certification CE\nFCC\nUSB 3.1\nDP Alt Mode
Compliance certificates RoHS
Connector 1 gender Male
Connector 2 gender Male
Data transfer rate 5.4 Gbit/s
Harmonized System (HS) code 84733080
HDCP Yes
Maximum refresh rate 60 Hz
Maximum resolution 3840 x 2160 pixels
Operating relative humidity (H-H) 0 - 96%
Operating temperature (T-T) 0 - 40 °C
Package type Polybag
Product colour Black
Quantity per pack 1 pc(s)
Signal flow Unidirectional (A→B)
Storage temperature (T-T) -20 - 60 °C
Video transmission possible Yes
Weight 90 g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot