Christmas Opening Hours and Delivery Dates here

Manhattan 130103 Drive Enclosure

Order Code:

58-3453

Brand: Manhattan MPN: 130103
  • Country of Origin:
  • View All

Discontinued


This drive enclosure from Manhattan allows you to install an unused or new hard drive into an enclosure to expand the storage capacity of PCs and laptops. The durable silicone construction protects the 2.5in drive against minor damages in daily use. The integrated, flexible USB cable can be connected quickly and is great for travel.
  • (LoV): Silicone
  • Suitable for hard drive sizes (HDD/SSD): 2.5in
  • Hi-speed USB 2.0, SATA, 6.35cm (2.5in)
  • Supports data transfer rates up to 480 Mbit/s
  • Silicone construction provides secure, appropriate padding
  • Suitable for 2.5in SATA drives with easy and fast installation
  • Lightweight and non-slip design is ideal for travel
  • Dimensions: 12 x 111mm (H x W)
  • Manufacturer's part 130103

Trustpilot