Christmas Opening Hours and Delivery Dates here

Makita TW004GZ01 TW004GZ01 XGT 40Vmax BL Impact Wrench 40V Bare Unit + Case

Order Code:

68-6335

Brand: Makita MPN: TW004GZ01 EAN-13: 0088381726849
Qty Unit Price (Ex VAT)
1+ £183.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita TW004G XGT 40Vmax BL Impact Wrench is an efficient brushless impact wrench with electronic 4 stage impact power selection for added versatility. 3 modes of reaction time allow for automatic stop available both in forward and reverse rotation modes. Reverse rotation auto stop mode stops after the bolt/nut is loosened enough.

Its ergonomically designed handle features a rubberised soft grip for increased user comfort and reduced fatigue. XPT (Extreme Protection Technology) provides improved dust and water resistance for operation in harsh job site conditions. The battery protection system automatically shuts off power when the battery level is low. It also features twin LED lights with pre-glow and afterglow functions.

Specifications:

Bit Holder: 1/2in Square C Ring.
No Load Speed: 0-1,000/1,800/2,600/3,200/min.
Impact Rate: 0-1,800/2,600/3,400/4,000/bpm.
Max. Torque: 350Nm.
Nut Busting Torque: 630Nm.
Bolt Capacity: Standard: M10-M20.


Type Impact Wrenches

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot