Christmas Opening Hours and Delivery Dates here

Makita SA7000C/1 SA7000C Angle Sander / Polisher 1600W 110V

Order Code:

98-2493

Brand: Makita MPN: SA7000C/1 EAN-13: 88381056502
Qty Unit Price (Ex VAT)
1+ £278.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita SA7000C Angle Sander/Polisher 110V delivers outstanding performance, suitable for industrial use whilst its lightweight design reduces operator fatigue, even with continuous use.
Built-in speed control for setting optimum speed, depending on the material you're sanding/polishing. With outstanding heat-resistance in the motor preventing overheating.
Soft start, constant speed under load, and double insulation provide additional user safety.

Supplied with; 1 x Rubber Pad, 1 x Side Handle and 1 x Wrench.

Specifications:

Input Power: 1,600W.
No Load Speed: 0-4,000/min.
Pad Size: 180mm.
Weight: 3.4kg.

Vibration K factor: 1.5 m/sec².
Vibration sanding sheet steel: 2.5 m/sec².
Noise sound power: 99 dB(A).
Noise sound pressure: 88 dB(A).
Noise K factor: 3 dB(A).


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot