Christmas Opening Hours and Delivery Dates here

Makita GM00002283 light stand adjustable 922-1750mm 360° rotation

Order Code:

04-9978

Brand: Makita MPN: GM00002283 EAN-13: 0088381579476
Qty Unit Price (Ex VAT)
1+ £58.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Makita GM00002283 is an industrial light stand with a maximum tripod length of 1750mm. It is designed for stability and durability, making it ideal for construction sites and other industrial applications. This flexible stand is commonly used to support various lighting equipment, enhancing visibility in work environments.
Type Industrial light stand
Energy efficiency rating n.rel.
Tripod length (max.) 1750mm
Tripod length (min) 922mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot