Christmas Opening Hours and Delivery Dates here

Makita MW001GZ MW001GZ XGT 40Vmax Microwave Oven 40V Bare Unit

Order Code:

98-2472

Brand: Makita MPN: MW001GZ EAN-13: 0088381775922
  • RoHS Compliant
  • Country of Origin: China
  • Free UK shipping available
  • Not for sale to persons under age of 18 18+
  • View All
Qty Unit Price (Inc VAT)
1+ £1001.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

The Makita MW001G XGT 40Vmax Microwave Oven is powered by two in parallel or one 40Vmax XGT Li-ion battery, or a Makita portable power pack. It can heat food at 500W*, as well as a corded domestic microwave. Fitted with a large carrying handle provides excellent portability.

*The output of 500W microwave power is a temporary boost function. It automatically switches to 350W microwave power after about 8 minutes.

Specifications:

Max. Output Power: 350/500W.
Product Dimensions (L x W x H): 412 x 343 x 338mm.
Weight: 8.9kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot