Christmas Opening Hours and Delivery Dates here

Makita DUN600LZ Hedge Trimmer 18V 600mm 3 speeds Brushless motor

Order Code:

04-9800

Brand: Makita MPN: DUN600LZ

Discontinued


The Makita DUN600LZ Hedge Trimmer, with 18 V power and a 600mm blade, is ideal for precise and efficient trimming tasks. This tool comes without a battery and charger, offering flexibility for users who already own other Makita 18 V products. It is perfect for maintaining hedges, bushes, and shrubs, ensuring a neat and tidy garden.
Type Hedge trimmer
Battery Voltage 18V
Blade Length 600mm
Blade spacing 35mm
Cut width 23.5mm
Knife length 600mm
Number of strokes 4400 U/min
Operating type Rechargeable battery

Trustpilot