Makita DSP601ZJU DSP601ZJU Brushless LXT PlungeSaw Wireless Unit 36V 2x 18V Bare

Order Code:

98-2166

Brand: Makita MPN: DSP601ZJU EAN-13: 88381851718
Qty Was Unit Price (Ex VAT)
1+ £428.86 £410.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DSP600/1 Brushless LXT Plunge Saw is powered by 2 x 18V Li-ion batteries in series (not supplied), to supply energy to the powerful 36V DC motor drive system. It has an efficient brushless motor with a soft start feature and an electronic brake for added user safety.
Automatic Torque Drive Technology automatically changes the cutting speed according to load condition for optimum operation. Other features include a variable speed control dial, depth stopper for splinter free cutting and positive stop for bevel adjustment.
Comes with the Auto-Start Wireless Unit. The wireless unit connects to compatible dust extractors via Bluetooth®. The dust extractor then automatically runs while the switch is on and off when the machine is switched off.

Comes as a Bare Unit, NO battery or charger supplied.

Specifications:

No Load Speed: 2,500-6,300/min.
Blade Diameter: 165mm.
Bore: 20mm.
Max. Bevel: 48°.
Max. Cut: @0° 56mm, @45° 40mm.
Weight: 4.4kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot