Easter Opening Hours and Delivery Dates here

Makita DJR187ZK Cordless Saw 18V no battery/charger

Order Code:

04-9734

Brand: Makita MPN: DJR187ZK EAN-13: 0088381806138
Qty Unit Price (Inc VAT)
1+ £292.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 4 working days

Makita manufactures the DJR187ZK, a cordless recipro saw designed for versatility and ease of use. This powerful 18V tool is ideal for cutting wood, metal, and plastic, without requiring a battery or charger. It's widely used in construction, demolition, and garden maintenance tasks.
Type Cordless recipro saw
Strokes Per Minute 3000 /min
Battery Voltage 18V
Cutting depth (max.) (wood) 255mm
Height 231mm
Length 439mm
Upstroke (max.) 32mm
Width 83mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot