Christmas Opening Hours and Delivery Dates here

Makita DHR400ZKU DHR400ZKU Brushless LXT SDS Rotary Hammer 36V 2 x18V Bare

Order Code:

98-2089

Brand: Makita MPN: DHR400ZKU EAN-13: 0088381856171
Qty Was Unit Price (Ex VAT)
1+ £690.00 £650.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DHR400ZKU Brushless LXT Rotary Hammer is powered by 2 x 18V Li-ion batteries in series to supply energy to the powerful 36V DC motor drive system. It offers 2-modes of operation: Rotation with Hammering and Hammering Only.
The brushless motor offers increased efficiency, whilst the built-in constant speed control and torque limiter provide increased control. A 'Soft No Load' function automatically reduces the motor speed during idling to suppress the vibration of the machine body.
For added user safety there is an electric brake and soft start feature. It can be attached to a dust extractor, providing a cleaner working environment. Utilises the Auto-Start Wireless System (AWS): connects to compatible dust extractors with Bluetooth®. The dust extractor automatically runs while the switch is on.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Modes: Rotation with Hammering, Hammer Only.
Shank: SDS MAX.
No Load Speed: 250-500/min.
Impact Rate: 1,450-2,900/bpm.
Impact Energy: 8 joules.
Capacity: Concrete: TCT Bit 40mm, TCT Core 105mm.
Weight: 7.3kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot