Christmas Opening Hours and Delivery Dates here

Makita DHR281ZWJ DHR281ZWJ LXT Rotary Hammer + Extractor 36V (2 x 18V) Bare Unit

Order Code:

98-2088

Brand: Makita MPN: DHR281ZWJ EAN-13: 0088381858021

Discontinued


The Makita DHR281 LXT Rotary Hammer is powered by 2 x 18V Li-ion batteries in series (not supplied), to supply energy to the powerful 36V DC motor drive system. Supplied with the DX09 Dust Collection System for effective and safe dust removal and a Quick Change Chuck. Changes from an SDS chuck for hammer drilling to a three-jaw keyless chuck for rotary only drilling.
It has a powerful brushless motor with a 'soft no load' function which automatically reduces the motor speed during idling to suppress the vibration of the machine body. The variable speed is controlled by a trigger. Anti-vibration technology decreases fatigue during use. There is also an electric brake for added safety and an LED job light.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 0-980/min.
Impact Rate: 0-5,000/bpm.
Impact Energy: 2.8 joules.
Capacity: Concrete 28mm, Concrete TCT Core 54mm, Concrete Diamond Core 65mm, Steel 13mm, Wood 32mm.
Weight: 4.0kg.



Trustpilot