Christmas Opening Hours and Delivery Dates here

Makita DHR281ZJ DHR281ZJ BL LXT Rotary Hammer + QCC 36V (2 x 18V) Bare Unit

Order Code:

98-2087

Brand: Makita MPN: DHR281ZJ EAN-13: 0088381858014
Qty Was Unit Price (Ex VAT)
1+ £453.10 £430.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DHR281 Brushless LXT Rotary Hammer is powered by 2 x 18V Li-ion batteries in series (not supplied), to supply energy to the powerful 36V DC motor drive system. Supplied with a Quick Change Chuck for rotary-only drilling.
It has a powerful brushless motor with a 'soft no load' function which automatically reduces the motor speed during idling to suppress the vibration of the machine body. The variable speed is controlled by a trigger and it offers 3 operating modes: rotary only, rotary hammer and hammer only.
Anti-vibration technology decreases fatigue during use. There is also an electric brake for added safety and an LED job light.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Modes: Rotary drilling, Hammer drilling or Chiselling.
No Load Speed: 0-980/min.
Impact Rate: 0-5,000/bpm.
Impact Energy: 2.8 joules.
Capacity: Concrete 28mm, Concrete TCT Core 54mm, Concrete Diamond Core 65mm, Steel 13mm, Wood 32mm.
Weight: 4.0kg.


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot