Makita DFS451Z DFS451Z LXT Screwdriver 18V Bare Unit

Order Code:

98-2055

Brand: Makita MPN: DFS451Z EAN-13: 0088381660129

Discontinued


The Makita DFS451Z LXT Screwdriver is a well-balanced tool, designed for easy handling and manoeuvrability. Fitted with a variable speed control switch, ideal for drywall applications.
The ergonomic handle with rubber grips provides increased user control and reduces fatigue. It also features an LED job light with afterglow function.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

Bit Holder: 6.35mm (1/4in).
No Load Speed: 0-4,000/min.
Capacity: Drywall Screw 4mm.
Weight: 1.5kg.



Trustpilot