Christmas Opening Hours and Delivery Dates here

Makita DFR750Z DFR750Z LXT Auto-Feed Screwdriver 18V Bare Unit

Order Code:

98-2052

Brand: Makita MPN: DFR750Z EAN-13: 0088381670111
Qty Unit Price (Ex VAT)
1+ £226.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Makita DFR750 Auto-Feed Screwdriver offers high durability and features a more reliable rigid aluminium casing attachment. The stopper base and the anti-tilt device prevent the screws from swaying and there is a rubber cap securely fixed to stopper base.
It has a dustproof construction for the smooth sliding action and a foldable screw guide to keep the screw strip tangle free.

Comes as a Bare Unit, No Battery or Charger.

Specifications:

No Load Speed: 4,000/min.
Max. Drywall Screw: 4 x 75mm.
Screw Size Range: 45-75mm.
Weight: 2.3kg.

Noise Sound Pressure: 76 dB(A).
Noise K Factor: 3 dB(A).
Vibration K Factor: 1.5m/sec².
Vibration No Load: 2.5m/sec².


To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot