Christmas Opening Hours and Delivery Dates here

Makita 9401/2 9401 Heavy-Duty Belt Sander 1040W 240V

Order Code:

98-1949

Brand: Makita MPN: 9401/2 EAN-13: 88381001038

Discontinued


The Makita 9401 Heavy-Duty Belt Sander is ideal for site work. It has a high-power motor for stock removal and a flat top for inverted applications.

This belt sander is fitted with a long cable which is perfect for sanding runs.

This Makita 9401 Heavy-Duty Belt Sander 1040W comes in the 240V Version.

Specifications:

1 x Carbon Plate.
1 x Dust Bag.
1 x Abrasive Belt.
1 x Step (Bench Stand).

Input Power: 1,040W.
No Load Speed: 350/min.
Belt Size: 100 x 610mm.
Weight: 7.4kg.



Trustpilot