Christmas Opening Hours and Delivery Dates here

Makita 199480-6 Tool Battery & Charger 18V 6Ah Li-ion 1pc

Order Code:

04-9475

Brand: Makita MPN: 199480-6 EAN-13: 0088381537100

Discontinued


The Makita 199480-6 Tool battery and charger set includes the BL 1860B battery and the DC18RC charger, capable of delivering 18 V and 6 Ah of reliable power. This Li-ion power tool battery is designed for high performance, ensuring extended usage and rapid charging times. Ideal for professional and DIY applications, it provides consistent energy for a range of cordless tools, enhancing productivity on the job.
Type Tool battery and charger
Battery Voltage 18 V
Capacity 6Ah
Technology Li-ion
Misc Attribute BL 1860B + DC18RC
Rechargeable Yes
Size Non-standard rechargeable

Trustpilot