Christmas Opening Hours and Delivery Dates here

Makita 191L76-1 Tool Battery & Charger Kit 40V 2.5Ah Li-ion Quick Charge

Order Code:

04-9386

Brand: Makita MPN: 191L76-1 EAN-13: 0088381579056

Discontinued


The Makita 191L76-1 tool battery and charger set features a 40 V 2.5 Ah lithium-ion battery, providing reliable power for a range of power tools. Manufactured by Makita, this set ensures efficient charging and long-lasting performance. It is ideal for use in construction, woodworking, and various DIY projects.
Type Tool battery and charger
Battery Voltage 40 V
Capacity 2.5Ah
Technology Li-ion
Rechargeable Yes
Size Non-standard rechargeable

Trustpilot