Macronix MX30LF2G18AC-XKI SLC NAND Flash Memory 2048 Mbit (2Gbit) 3V 63-VFBGA

Order Code:

73-3784

Brand: Macronix MPN: MX30LF2G18AC-XKI

Discontinued


This SLC NAND Flash memory IC is from the MX30 family. Its fast read access, low power operation and high reliability make it ideal for customers looking for cost-effective, high performance Flash memory.


  • Density 2048Mbit
  • Package VFBGA-63
  • Speed 25µs
  • Operating voltage 3V
  • Industrial temperature range
Density 2048Mbit
Flash Memory Type SLC NAND
Operating Current max. 30mA
Operating Temperature -40 to +85°C
Package VFBGA-63
Speed 25µs
Supply Voltage 3V

You may also like


Trustpilot