Macronix MX25L12835FZ2I-10G Serial NOR Flash Memory 128Mbit 3V 8-WSON

Order Code:

73-3777

Brand: Macronix MPN: MX25L12835FZ2I-10G

Discontinued


This serial NOR Flash memory IC is from the MX25L family. The device has a 3V operating voltage as well as low power operation and high reliability, making it ideal for customers looking for cost-effective, high performance Flash memory.


  • Density 128Mbit
  • Package WSON-8
  • Speed 104MHz
  • Operating voltage 3V
  • Industrial temperature range
Density 128Mbit
Flash Memory Type Serial NOR
Operating Current max. 25mA
Operating Temperature -40 to +85°C
Package WSON-8
Speed 104MHz
Supply Voltage 3V

You may also like


Trustpilot