Christmas Opening Hours and Delivery Dates here
MABUCHI RF300 SOLAR MOTOR

MABUCHI RF300 SOLAR MOTOR

Order Code:

37-0440

Brand: Mabuchi MPN: RF-300CA-11440

Discontinued


Solar Motor, Brushed, 1.9V Voltage Rating, 0.11W Power Rating, 3500rpm No Load Speed, 2740rpm Nominal Speed, 0.12A Load Current, 0.38mNm Maximum Continuous Torque, 1.76mNm Stall Torque, 24.4mm Diameter, 6.45mm Shaft Diameter, 12.8mm Long, 22g Weight, Precision Manufactured Low Inertia Type Motor Suitable for Low Power Applications Including Solar Cells and Modules, Starting Current Just 10mA, Voltage Range 0.5 to 4V
  • Starting current just 10mA
  • Voltage range 1.5 to 4.5V
  • Dimensions 25mm (dia.) x 12mm (length with 2mm diameter shaft

Trustpilot