Christmas Opening Hours and Delivery Dates here

Müller-Licht 401079 LED Globe E27 8.5W Warm White Energy Efficient Lamp

Order Code:

10-0081

Brand: Müller-Licht MPN: 401079 EAN-13: 4018412677631
Qty Unit Price (Ex VAT)
1+ £8.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 09/01/2026

The Müller-Licht LED light bulb, model 401079, features a Retro-Chic design and provides warm white illumination at 8.5 W, equivalent to a 63 W traditional bulb. This monochrome LED is ideal for energy-efficient lighting in homes or businesses, fitting standard E-27 sockets. Perfect for creating a cosy atmosphere, it is rated EEC F on a scale from A to G.
Type LED (monochrome)
Colour Warm white
Dimmable Yes
Base E-27
Length 95mm
Circuits 50000
Colour rendering 927
Colour Rendering Index 90 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
Equivalent to power rating 63W
Factory colour Clear
Height 140mm
Light bulbshape Globe shape
Luminous Flux 850lm
Max. temperature +40°C
Min. temperature -20°C
Power 8.5W
Product lifespan approx 15000h
Radiation angle 320°
Version matte

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot