Christmas Opening Hours and Delivery Dates here

Müller-Licht 401078 LED E-27 Globe Warm White Retro Chic 9W=63W 1 piece

Order Code:

10-0080

Brand: Müller-Licht MPN: 401078 EAN-13: 4018412677600
Qty Unit Price (Ex VAT)
1+ £9.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 available to back orderBack-order availability date - 12/01/2026

The Müller-Licht LED bulb offers a warm white glow equivalent to a 63 W incandescent with only 9 W power usage. With its retro-chic globe shape measuring 95 mm x 140 mm, it's ideal for decorative indoor lighting applications. Designed for energy efficiency, this E-27 LED bulb is perfect for creating ambient environments in living spaces.
Type LED (monochrome)
Colour Warm white
Dimmable Yes
Base E-27
(Ø) 95mm
Circuits 50000
Colour consistency (SDCM) 6
Colour rendering 820
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2000K
Colour temperature range 2000 K
Dim (Ø x H) 95 mm x 140 mm
Durability rating 15000h
Energy consumption 9 kWh/1000h
Energy efficiency rating F (A - G)
EOL luminous flux retention 0.7%
Equivalent to power rating 63W
Factory colour Gold effect
Height 140mm
Ignition time 0.40s
LEDs 4
Light bulbshape Globe shape
Luminous Flux 850lm
Max. temperature +40°C
Min. temperature -20°C
Power 9W
Power Factor 0.50
Power Rating 9W
Product lifespan approx 15000h
Radiation angle 320°
Rated luminous flux 850lm
Start-up time required to reach 60 % luminous flux (in sec) 1.00s
Version clear

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot