Christmas Opening Hours and Delivery Dates here

Müller-Licht 401072 LED G9 4W Warm White Retro Design High Efficiency

Order Code:

10-0076

Brand: Müller-Licht MPN: 401072 EAN-13: 4018412677426
Qty Unit Price (Ex VAT)
1+ £6.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
63 available to back orderBack-order availability date - 09/01/2026

The Müller-Licht 401072 LED light bulb offers a warm white illumination with a 4 W power consumption, equivalent to a traditional 38 W bulb. Featuring a special shape and G9 fitting, it is perfect for retro-chic designs and energy-efficient lighting in homes or decorative fixtures. Its monochrome LED technology ensures consistent light quality, making it a great choice for ambient lighting needs.
Type LED (monochrome)
Colour Warm white
Dimmable No
Base G9
Length 15mm
Circuits 50000
Colour rendering 827
Colour Rendering Index 80 Ra
Colour temperature (Kelvin) 2700K
Colour temperature range 2700 K
Energy consumption 4 kWh/1000h
Energy efficiency rating E (A - G)
Equivalent to power rating 38W
Factory colour Clear
Height 60mm
Light bulbshape Special shape
Luminous Flux 440lm
Max. temperature +40°C
Min. temperature -20°C
Power 4W
Product lifespan approx 15000h
Radiation angle 320°

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot